8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
High Speed Converters by Analog Devices

LTC2453CDDB#TRMPBF

DigiKey Part Number
505-LTC2453CDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2453CDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2453CDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2453CDDB#TRMPBF
Description
IC ADC 16BIT SIGMA-DELTA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2453CDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
60
Number of Inputs
1
Input Type
Differential
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
102,97400 €29,74 €
252,56280 €64,07 €
1002,09720 €209,72 €
2502,02180 €505,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,72822 €864,11 €
1.0001,65183 €1.651,83 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €