16 Bit Analog to Digital Converter Input 2 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2453CDDB#PBF

DigiKey Part Number
LTC2453CDDB#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2453CDDB#PBF
Description
IC ADC 16BIT 8-DFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter Input 2 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2453CDDB#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Package / Case
8-WFDFN Exposed Pad
Part Status
Discontinued at DigiKey
Supplier Device Package
8-DFN (3x2)
Number of Bits
16
Mounting Type
Surface Mount
Sampling Rate (Per Second)
60
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types