


LTC2452IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2452IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2452IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2452IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2452IDDB#TRMPBF |
Description | IC ADC 16BIT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2452IDDB#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 60 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 8-DFN (3x2) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41500 € | 34,15 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85650 € | 285,65 € |
| 250 | 2,73072 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63318 € | 1.316,59 € |
| 1.000 | 2,56405 € | 2.564,05 € |
| 1.500 | 2,52942 € | 3.794,13 € |
| 2.500 | 2,49107 € | 6.227,68 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |












