


LTC2452CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2452CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2452CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2452CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2452CTS8#TRMPBF |
Description | IC ADC 16BIT SIG-DELTA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2452CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51000 € | 25,10 € |
| 25 | 2,30640 € | 57,66 € |
| 100 | 2,08250 € | 208,25 € |
| 250 | 2,02180 € | 505,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91136 € | 955,68 € |
| 1.000 | 1,85837 € | 1.858,37 € |
| 1.500 | 1,83185 € | 2.747,78 € |
| 2.500 | 1,80244 € | 4.506,10 € |
| 3.500 | 1,78527 € | 6.248,44 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |


