


LTC2451CDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2451CDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC2451CDDB#TRMPBFCT-ND - Cut Tape (CT) LTC2451CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2451CDDB#TRMPBF |
Description | IC ADC 16BIT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2451CDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,63800 € | 26,38 € |
| 25 | 2,42480 € | 60,62 € |
| 100 | 2,19140 € | 219,14 € |
| 250 | 2,13308 € | 533,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07328 € | 1.036,64 € |
| 1.000 | 2,01638 € | 2.016,38 € |
| 1.500 | 1,98788 € | 2.981,82 € |
| 2.500 | 1,95630 € | 4.890,75 € |
| 3.500 | 1,93784 € | 6.782,44 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |


