16 Bit Analog to Digital Converter Input 1 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2450CDC#PBF

DigiKey Part Number
LTC2450CDC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2450CDC#PBF
Description
IC ADC 16BIT 6-DFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter Input 1 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2450CDC#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
30
Data Interface
SPI
Number of A/D Converters
1
Operating Temperature
0°C ~ 70°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types