Direct

LTC2445IUHF | |
|---|---|
DigiKey Part Number | LTC2445IUHF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2445IUHF |
Description | IC ADC 24BIT 38-QFN |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2445IUHF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 8k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2445IUHF#PBF | Analog Devices Inc. | 316 | LTC2445IUHF#PBF-ND | 20,56000 € | Direct |


