LTC2440CGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.350
Unit Price: 15,69000 €
Datasheet
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2440CGN#TR

DigiKey Part Number
LTC2440CGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2440CGN#TR
Description
IC ADC 24BIT 16-SSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2440CGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
24
Sampling Rate (Per Second)
3.5k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types