


LTC2436-1IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2436-1IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2436-1IGN#TRPBF |
Description | IC ADC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2436-1IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 6.8 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,76287 € | 11.907,18 € |
| Unit Price without VAT: | 4,76287 € |
|---|---|
| Unit Price with VAT: | 5,66782 € |

