


LTC2435CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2435CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2435CGN#PBF |
Description | IC ADC 20BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2435CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 $ | 12,34 $ |
| 10 | 9,68300 $ | 96,83 $ |
| 25 | 9,01960 $ | 225,49 $ |
| 100 | 8,29070 $ | 829,07 $ |
| 300 | 7,88413 $ | 2.365,24 $ |
| 500 | 7,73376 $ | 3.866,88 $ |
| 1.000 | 7,56137 $ | 7.561,37 $ |
| Unit Price without VAT: | 12,34000 $ |
|---|---|
| Unit Price with VAT: | 14,68460 $ |

