LTC2435-1IGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 100
Unit Price: 11,57000 €
Datasheet
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2435-1IGN

DigiKey Part Number
LTC2435-1IGN-ND
Manufacturer
Manufacturer Product Number
LTC2435-1IGN
Description
IC ADC 20BIT 16-SSOP
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2435-1IGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
20
Sampling Rate (Per Second)
13.75
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types