20 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-SSOP
High Speed Converters by Analog Devices

LTC2428CG#TRPBF

DigiKey Part Number
505-LTC2428CG#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2428CG#TRPBF
Description
IC ADC 20BIT 28-SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2428CG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Series
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
20
Operating Temperature
0°C ~ 70°C
Sampling Rate (Per Second)
7.5
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Inputs
8
Supplier Device Package
28-SSOP
Input Type
Single Ended
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Configuration
MUX-ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,27828 €18.556,56 €
Manufacturers Standard Package
Unit Price without VAT:9,27828 €
Unit Price with VAT:11,04115 €