


LTC2424IG#PBF | |
|---|---|
DigiKey Part Number | LTC2424IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2424IG#PBF |
Description | IC ADC 20BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2424IG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 20 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 7.5 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Inputs 4 | Supplier Device Package 28-SSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration MUX-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 € | 15,00 € |
| 10 | 11,91000 € | 119,10 € |
| 47 | 10,71234 € | 503,48 € |
| 141 | 10,12759 € | 1.427,99 € |
| 282 | 9,84152 € | 2.775,31 € |
| 517 | 9,63315 € | 4.980,34 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 17,85000 € |

