Direct

LTC2412IGN | |
|---|---|
DigiKey Part Number | LTC2412IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC2412IGN |
Description | IC ADC 24BIT 16-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2412IGN Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 7.5 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Inputs 2 | Supplier Device Package 16-SSOP |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration MUX-ADC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2412IGN#PBF | Analog Devices Inc. | 235 | LTC2412IGN#PBF-ND | 15,39000 € | Direct |



