LTC2408IG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 375
Unit Price: 19,43000 €
Datasheet
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2408IG

DigiKey Part Number
LTC2408IG-ND
Manufacturer
Manufacturer Product Number
LTC2408IG
Description
IC ADC 24BIT 28-SSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2408IG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Series
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Discontinued at DigiKey
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
24
Operating Temperature
-40°C ~ 85°C
Sampling Rate (Per Second)
7.5
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Inputs
8
Supplier Device Package
28-SSOP
Input Type
Single Ended
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Configuration
MUX-ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2408IG#PBFAnalog Devices Inc.375LTC2408IG#PBF-ND19,43000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types