


LTC2404CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC2404CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2404CG#TRPBF |
Description | IC ADC 24BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2404CG#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Operating Temperature 0°C ~ 70°C |
Sampling Rate (Per Second) 7.5 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Inputs 4 | Supplier Device Package 28-SSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration MUX-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,55919 € | 21.118,38 € |
| Unit Price without VAT: | 10,55919 € |
|---|---|
| Unit Price with VAT: | 12,56544 € |

