LTC2400CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 302
Unit Price: 16,56000 €
Datasheet
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2400CS8

DigiKey Part Number
LTC2400CS8-ND
Manufacturer
Manufacturer Product Number
LTC2400CS8
Description
IC ADC 24BIT 8-SO
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2400CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
24
Sampling Rate (Per Second)
7.5
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types