16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3)
High Speed Converters by Analog Devices

LTC2378IDE-16#PBF

DigiKey Part Number
505-LTC2378IDE-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2378IDE-16#PBF
Description
IC ADC 16BIT 16-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2378IDE-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
135,27000 €35,27 €
1028,76800 €287,68 €
9125,46099 €2.316,95 €
18224,78016 €4.509,99 €
27324,43919 €6.671,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,27000 €
Unit Price with VAT:41,97130 €