16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3)
High Speed Converters by Analog Devices

LTC2377IDE-16#PBF

DigiKey Part Number
505-LTC2377IDE-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2377IDE-16#PBF
Description
IC ADC 16BIT 16-DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2377IDE-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,20000 €32,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,20000 €
Unit Price with VAT:38,31800 €