16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
High Speed Converters by Analog Devices

LTC2376HMS-16#PBF

DigiKey Part Number
LTC2376HMS-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2376HMS-16#PBF
Description
IC ADC 16BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2376HMS-16#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.375V ~ 2.625V
Number of Bits
16
Voltage - Supply, Digital
2.375V ~ 2.625V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Input Type
Differential
Supplier Device Package
16-MSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,18000 €27,18 €
1021,99300 €219,93 €
3720,23730 €748,78 €
11119,18757 €2.129,82 €
25918,57255 €4.810,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,18000 €
Unit Price with VAT:32,34420 €