



LTC2365IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2365IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2365IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2365IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2365IS6#TRMPBF |
Description | IC ADC 12BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2365IS6#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Input Type Single Ended | Supplier Device Package TSOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35300 € | 53,53 € |
| 25 | 4,96240 € | 124,06 € |
| 100 | 4,53280 € | 453,28 € |
| 250 | 4,42116 € | 1.105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,20466 € | 2.102,33 € |
| 1.000 | 4,10309 € | 4.103,09 € |
| 1.500 | 4,05223 € | 6.078,34 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |


