



LTC2365CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2365CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2365CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2365CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2365CS6#TRMPBF |
Description | IC ADC 12BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2365CS6#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 1M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Input Type Single Ended | Supplier Device Package TSOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,73200 € | 47,32 € |
| 25 | 4,38080 € | 109,52 € |
| 100 | 3,99420 € | 399,42 € |
| 250 | 3,87504 € | 968,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,69882 € | 1.849,41 € |
| 1.000 | 3,60740 € | 3.607,40 € |
| 1.500 | 3,56161 € | 5.342,41 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |


