


LTC2362HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2362HTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2362HTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2362HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2362HTS8#TRMPBF |
Description | IC ADC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2362HTS8#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 5,97000 € | 59,70 € |
| 25 | 5,54080 € | 138,52 € |
| 100 | 5,06920 € | 506,92 € |
| 250 | 4,96732 € | 1.241,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,70906 € | 2.354,53 € |
| 1.000 | 4,59760 € | 4.597,60 € |
| 1.500 | 4,54179 € | 6.812,68 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |


