



LTC2360HS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2360HS6#TRMPBFTR-ND - Tape & Reel (TR) LTC2360HS6#TRMPBFCT-ND - Cut Tape (CT) LTC2360HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2360HS6#TRMPBF |
Description | IC ADC 12BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2360HS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,10000 € | 31,00 € |
| 25 | 2,85520 € | 71,38 € |
| 100 | 2,58690 € | 258,69 € |
| 250 | 2,53720 € | 634,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38174 € | 1.190,87 € |
| 1.000 | 2,31824 € | 2.318,24 € |
| 1.500 | 2,28644 € | 3.429,66 € |
| 2.500 | 2,25120 € | 5.628,00 € |
| 3.500 | 2,23060 € | 7.807,10 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |


