32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2351IUH-12#TRPBF

DigiKey Part Number
LTC2351IUH-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2351IUH-12#TRPBF
Description
IC ADC 12BIT 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6 Input 1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2351IUH-12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1.5M
Number of Inputs
6
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
6:1
Number of A/D Converters
1
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,97574 €24.939,35 €
Manufacturers Standard Package
Unit Price without VAT:9,97574 €
Unit Price with VAT:11,87113 €