


LTC2351CUH-14#PBF | |
|---|---|
DigiKey Part Number | LTC2351CUH-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2351CUH-14#PBF |
Description | IC ADC 14BIT 32-QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 6 Input 1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2351CUH-14#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V |
Number of Bits 14 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 1.5M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 6 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 6:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,19000 € | 25,19 € |
| 10 | 20,33600 € | 203,36 € |
| 73 | 18,04973 € | 1.317,63 € |
| 146 | 17,50870 € | 2.556,27 € |
| 292 | 17,06349 € | 4.982,54 € |
| Unit Price without VAT: | 25,19000 € |
|---|---|
| Unit Price with VAT: | 29,97610 € |


