16 Bit Analog to Digital Converter 8 Input 1 SAR 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 8 Input 1 SAR 48-QFN (7x7)
High Speed Converters by Analog Devices

LTC2345HUK-16#PBF

DigiKey Part Number
LTC2345HUK-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2345HUK-16#PBF
Description
IC ADC 16BIT SAR 48QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2345HUK-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
8:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,53000 €38,53 €
1031,52100 €315,21 €
5228,66250 €1.490,45 €
10427,80394 €2.891,61 €
26026,89765 €6.993,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,53000 €
Unit Price with VAT:45,85070 €