


LTC2338HMS-18#PBF | |
|---|---|
DigiKey Part Number | LTC2338HMS-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2338HMS-18#PBF |
Description | IC ADC 18BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2338HMS-18#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 16-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,85000 € | 84,85 € |
| 10 | 70,98600 € | 709,86 € |
| 37 | 66,29703 € | 2.452,99 € |
| 111 | 63,49396 € | 7.047,83 € |
| Unit Price without VAT: | 84,85000 € |
|---|---|
| Unit Price with VAT: | 100,97150 € |




