


LTC2335HLX-16#PBF | |
|---|---|
DigiKey Part Number | LTC2335HLX-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2335HLX-16#PBF |
Description | IC ADC 16BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2335HLX-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 15V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,14000 € | 37,14 € |
| 10 | 30,35300 € | 303,53 € |
| 25 | 28,65760 € | 716,44 € |
| 100 | 26,79500 € | 2.679,50 € |
| 250 | 25,90732 € | 6.476,83 € |
| Unit Price without VAT: | 37,14000 € |
|---|---|
| Unit Price with VAT: | 44,19660 € |



