


LTC2333CLX-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2333CLX-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2333CLX-16#PBF |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2333CLX-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 7.5V ~ 38V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 800k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,86000 € | 37,86 € |
| 10 | 30,95300 € | 309,53 € |
| 25 | 29,22520 € | 730,63 € |
| 100 | 27,32790 € | 2.732,79 € |
| 250 | 26,42352 € | 6.605,88 € |
| Unit Price without VAT: | 37,86000 € |
|---|---|
| Unit Price with VAT: | 45,05340 € |



