
LTC2327CMS-18#TRPBF | |
|---|---|
DigiKey Part Number | LTC2327CMS-18#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2327CMS-18#TRPBF |
Description | IC ADC 18BIT 16-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2327CMS-18#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 16-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 36,91923 € | 92.298,07 € |
| Unit Price without VAT: | 36,91923 € |
|---|---|
| Unit Price with VAT: | 43,93388 € |



