


LTC2325CUKG-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2325CUKG-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2325CUKG-16#PBF |
Description | IC ADC 16BIT SAR 52QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2325CUKG-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,24000 € | 33,24 € |
| 10 | 24,63200 € | 246,32 € |
| 45 | 22,88800 € | 1.029,96 € |
| Unit Price without VAT: | 33,24000 € |
|---|---|
| Unit Price with VAT: | 39,55560 € |


