12 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2324HUKG-12#TRPBF

DigiKey Part Number
LTC2324HUKG-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2324HUKG-12#TRPBF
Description
IC ADC 12BIT SAR 52QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC2324HUKG-12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Parallel, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
52-WFQFN Exposed Pad
Supplier Device Package
52-QFN (7x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00011,53349 €23.066,98 €
Manufacturers Standard Package
Unit Price without VAT:11,53349 €
Unit Price with VAT:13,72485 €