


LTC2323CUFD-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2323CUFD-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2323CUFD-16#PBF |
Description | IC ADC 16BIT 28-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2323CUFD-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 2 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | LVDS - Serial, Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,65000 € | 32,65 € |
| 10 | 26,58100 € | 265,81 € |
| 73 | 23,72397 € | 1.731,85 € |
| 146 | 23,04801 € | 3.365,01 € |
| 292 | 22,49182 € | 6.567,61 € |
| Unit Price without VAT: | 32,65000 € |
|---|---|
| Unit Price with VAT: | 38,85350 € |




