
LTC2321HUFD-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2321HUFD-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2321HUFD-12#TRPBF |
Description | IC ADC 12BIT 28-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2321HUFD-12#TRPBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.13V ~ 3.47V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 3.13V ~ 3.47V, 5V |
Sampling Rate (Per Second) 2M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential | Package / Case 28-WFQFN Exposed Pad |
Data Interface LVDS - Serial, Serial | Supplier Device Package 28-QFN (4x5) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,27978 € | 25.699,45 € |
| Unit Price without VAT: | 10,27978 € |
|---|---|
| Unit Price with VAT: | 12,23294 € |


