12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
High Speed Converters by Analog Devices

LTC2321HUFD-12#PBF

DigiKey Part Number
505-LTC2321HUFD-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2321HUFD-12#PBF
Description
IC ADC 12BIT 28-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2321HUFD-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Number of Bits
12
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Sampling Rate (Per Second)
2M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Pseudo-Differential
Package / Case
28-WFQFN Exposed Pad
Data Interface
LVDS - Serial, Serial
Supplier Device Package
28-QFN (4x5)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,57000 €16,57 €
1013,20300 €132,03 €
7311,61575 €847,95 €
14611,24014 €1.641,06 €
29210,93110 €3.191,88 €
51110,72186 €5.478,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,57000 €
Unit Price with VAT:19,71830 €