12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
High Speed Converters by Analog Devices

LTC2313ITS8-12#TRMPBF

DigiKey Part Number
LTC2313ITS8-12#TRMPBFTR-ND - Tape & Reel (TR)
LTC2313ITS8-12#TRMPBFCT-ND - Cut Tape (CT)
LTC2313ITS8-12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2313ITS8-12#TRMPBF
Description
IC ADC 12BIT SAR TSOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2313ITS8-12#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2.5M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 €8,96 €
106,99500 €69,95 €
256,50520 €162,63 €
1006,06550 €606,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,55552 €2.777,76 €
1.0005,42819 €5.428,19 €
1.5005,36441 €8.046,62 €
Manufacturers Standard Package
Unit Price without VAT:8,96000 €
Unit Price with VAT:10,66240 €