505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2308CUF#TRPBF

DigiKey Part Number
161-LTC2308CUF#TRPBFTR-ND - Tape & Reel (TR)
161-LTC2308CUF#TRPBFCT-ND - Cut Tape (CT)
161-LTC2308CUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2308CUF#TRPBF
Description
IC ADC 12BIT SAR 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2308CUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,70000 €8,70 €
105,90900 €59,09 €
255,18160 €129,54 €
1004,35920 €435,92 €
2503,99460 €998,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,99461 €9.986,52 €
Manufacturers Standard Package
Unit Price without VAT:8,70000 €
Unit Price with VAT:10,35300 €