
LTC2306IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2306IDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2306IDD#TRPBF |
Description | IC ADC 12BIT 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2306IDD#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 10-WFDFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 10-DFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,11120 € | 10.278,00 € |
| Unit Price without VAT: | 4,11120 € |
|---|---|
| Unit Price with VAT: | 4,89233 € |

