12 Bit Analog to Digital Converter 1 Input 1 SAR 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 12-MSOP
High Speed Converters by Analog Devices

LTC2301IMS#PBF

DigiKey Part Number
LTC2301IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2301IMS#PBF
Description
IC ADC 12BIT 12-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2301IMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
14k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,26000 €7,26 €
105,62900 €56,29 €
375,07486 €187,77 €
1114,74396 €526,58 €
2594,54981 €1.178,40 €
5184,42205 €2.290,62 €
1.0364,31690 €4.472,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,26000 €
Unit Price with VAT:8,63940 €