


LTC2282IUP#PBF | |
|---|---|
DigiKey Part Number | LTC2282IUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2282IUP#PBF |
Description | IC ADC 12BIT 64-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2282IUP#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 3.4V |
Number of Bits 12 | Voltage - Supply, Digital 2.85V ~ 3.4V |
Sampling Rate (Per Second) 105M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,51000 € | 98,51 € |
| 10 | 82,76400 € | 827,64 € |
| 40 | 77,17500 € | 3.087,00 € |
| Unit Price without VAT: | 98,51000 € |
|---|---|
| Unit Price with VAT: | 117,22690 € |








