


LTC2267CUJ-12#PBF | |
|---|---|
DigiKey Part Number | LTC2267CUJ-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2267CUJ-12#PBF |
Description | IC ADC 12BIT 40-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2267CUJ-12#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 105M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Differential | Package / Case 40-WFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 40-QFN (6x6) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 48,73148 € | 2.972,62 € |
| Unit Price without VAT: | 48,73148 € |
|---|---|
| Unit Price with VAT: | 57,99046 € |



