14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2254IUH#PBF

DigiKey Part Number
LTC2254IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2254IUH#PBF
Description
IC ADC 14BIT 32-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2254IUH#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.85V ~ 3.4V
Number of Bits
14
Voltage - Supply, Digital
2.85V ~ 3.4V
Sampling Rate (Per Second)
105M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
32-QFN (5x5)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1115,70000 €115,70 €
1097,62000 €976,20 €
7389,11219 €6.505,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,70000 €
Unit Price with VAT:137,68300 €