
LTC2233CUK#TR | |
|---|---|
DigiKey Part Number | LTC2233CUK#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2233CUK#TR |
Description | IC ADC 10BIT 48-QFN |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2233CUK#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

