10 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2230IUP#TRPBF

DigiKey Part Number
LTC2230IUP#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2230IUP#TRPBF
Description
IC ADC 10BIT 64-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2230IUP#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.1V ~ 3.5V
Number of Bits
10
Voltage - Supply, Digital
3.1V ~ 3.5V
Sampling Rate (Per Second)
170M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
64-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
64-QFN (9x9)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00053,93677 €107.873,54 €
Manufacturers Standard Package
Unit Price without VAT:53,93677 €
Unit Price with VAT:64,18476 €