
LTC221CS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC221CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC221CS#PBF |
Description | IC SWITCH SPST-NC X 4 90OHM 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC221CS#PBF Models |
Category | Switch Time (Ton, Toff) (Max) 400ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 8pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 90Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 5V | Supplier Device Package 16-SO |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91600 € | 69,16 € |
| 50 | 6,13700 € | 306,85 € |
| 100 | 5,89560 € | 589,56 € |
| 250 | 5,64088 € | 1.410,22 € |
| 500 | 5,48734 € | 2.743,67 € |
| 1.000 | 5,36100 € | 5.361,00 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

