
LTC2209IUP#TRPBF | |
|---|---|
DigiKey Part Number | LTC2209IUP#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2209IUP#TRPBF |
Description | IC ADC 16BIT 64-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2209IUP#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.135V ~ 3.465V |
Number of Bits 16 | Voltage - Supply, Digital 3.135V ~ 3.465V |
Sampling Rate (Per Second) 160M | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-WFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 144,41710 € | 288.834,20 € |
| Unit Price without VAT: | 144,41710 € |
|---|---|
| Unit Price with VAT: | 171,85635 € |



