
LTC2209IUP#PBF | |
|---|---|
DigiKey Part Number | LTC2209IUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2209IUP#PBF |
Description | IC ADC 16BIT 64-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2209IUP#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.135V ~ 3.465V |
Number of Bits 16 | Voltage - Supply, Digital 3.135V ~ 3.465V |
Sampling Rate (Per Second) 160M | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-WFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,13000 € | 197,13 € |
| 10 | 168,66100 € | 1.686,61 € |
| 40 | 158,55900 € | 6.342,36 € |
| Unit Price without VAT: | 197,13000 € |
|---|---|
| Unit Price with VAT: | 234,58470 € |



