
LTC2209CUP#TRPBF | |
|---|---|
DigiKey Part Number | LTC2209CUP#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2209CUP#TRPBF |
Description | IC ADC 16BIT PIPELINED 64QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2209CUP#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 160M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.135V ~ 3.465V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
Features | PGA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 103,60959 € | 207.219,18 € |
| Unit Price without VAT: | 103,60959 € |
|---|---|
| Unit Price with VAT: | 123,29541 € |



