
LTC2191CUKG#PBF | |
|---|---|
DigiKey Part Number | LTC2191CUKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2191CUKG#PBF |
Description | IC ADC 16BIT 52-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2191CUKG#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 40M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Differential | Package / Case 52-WFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 52-QFN (7x8) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,53000 € | 119,53 € |
| 10 | 100,94800 € | 1.009,48 € |
| 45 | 93,90222 € | 4.225,60 € |
| Unit Price without VAT: | 119,53000 € |
|---|---|
| Unit Price with VAT: | 142,24070 € |


